392-096-542-202

Heilind Number:EDA392-096-542-202
Manufacturer:EDAC
Manufacturer Number:392-096-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-542-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless integration with your circuitry. With 96 positions available, it supports complex connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connections with this essential component.