392-096-542-207

Heilind Number:EDA392-096-542-207
Manufacturer:EDAC
Manufacturer Number:392-096-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With two rows of Copper Alloy contacts offering a pitch of .1 inches and accommodating up to 96 positions, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Engineered for precision and durability, it's an essential component for your connectivity needs. Explore our full range of PCB connectors for more solutions.