392-096-542-212

Heilind Number:EDA392-096-542-212
Manufacturer:EDAC
Manufacturer Number:392-096-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-542-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of 96 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications requiring a steady amperage of 3 A. Upgrade your electronic assemblies with this high-quality connector.