392-096-544-202

Heilind Number:EDA392-096-544-202
Manufacturer:EDAC
Manufacturer Number:392-096-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-544-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a current rating of 3 A, it offers efficient power transmission for your devices. Its two rows of 96 positions, crafted from high-quality Copper Alloy, guarantee secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. With a pitch of .1 in and row spacing of .2 in, it allows for precise positioning on the board. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Explore our range of connectors and elevate your PCB design process with ease.