392-096-544-212

Heilind Number:EDA392-096-544-212
Manufacturer:EDAC
Manufacturer Number:392-096-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 96 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Whether you require straight or right-angle mounting, this connector offers flexibility in orientation. Trust in its 3A amperage rating and robust construction to meet the demands of your projects with ease. Upgrade your connectivity solutions today with this essential component.