392-096-555-202

Heilind Number:EDA392-096-555-202
Manufacturer:EDAC
Manufacturer Number:392-096-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-555-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue, ensuring both performance and visual appeal. With two rows of copper alloy contacts, it offers a total of 96 positions, ideal for high-density applications. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees stability in diverse environments, making it a perfect choice for your connectivity needs. Explore our range of Connectors and elevate your PCB design with seamless integration.