392-096-555-207

Heilind Number:EDA392-096-555-207
Manufacturer:EDAC
Manufacturer Number:392-096-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 2-row configuration and a total of 96 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity. Operating flawlessly under extreme conditions, this connector has a wide temperature range of -40 to 105 °C. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or commercial use, trust in this connector for efficient board-to-board PCB connections.