392-096-556-201

Heilind Number:EDA392-096-556-201
Manufacturer:EDAC
Manufacturer Number:392-096-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-556-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Crafted with precision, it boasts a sleek black design and is engineered for optimal functionality. With a current rating of 3 A, it ensures reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the Copper Alloy contact material ensures secure connections. Featuring two rows with a total of 96 positions, it offers ample room for multiple connections. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Upgrade your connectivity solutions with this essential component.