392-096-556-207

Heilind Number:EDA392-096-556-207
Manufacturer:EDAC
Manufacturer Number:392-096-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the 96 positions and dual-row configuration offer ample connectivity options. Its compact .1-inch pitch and .2-inch row spacing enable efficient PCB layout. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs.