392-096-556-208

Heilind Number:EDA392-096-556-208
Manufacturer:EDAC
Manufacturer Number:392-096-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-556-208

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a double-row configuration and 96 positions, it offers ample room for secure connections. Crafted with precision, the Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Engineered for versatility, it supports a 3A amperage and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your electronic projects. Explore endless possibilities in connectivity with our cutting-edge Card Edge Connector.