392-096-556-212

Heilind Number:EDA392-096-556-212
Manufacturer:EDAC
Manufacturer Number:392-096-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-556-212

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring secure and seamless integration. With a double-row design and 96 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating at a range of -40 to 105 °C, it is suitable for use in various environments. With a pitch of .1 in and row spacing of .2 in, it provides precise alignment on your PCB. The straight mount orientation simplifies installation, making it a convenient choice for your projects in need of a dependable board-to-board solution.