392-096-558-201

Heilind Number:EDA392-096-558-201
Manufacturer:EDAC
Manufacturer Number:392-096-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .1-inch pitch and .2-inch row spacing accommodate precise positioning on your board, while the 96 positions provide ample room for multiple connections. Its right-angle mount orientation adds versatility to your design, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this reliable and efficient connector.