392-096-558-204

Heilind Number:EDA392-096-558-204
Manufacturer:EDAC
Manufacturer Number:392-096-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-558-204

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The dual-row design with 96 positions allows for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its right-angle mount orientation and a pitch of .1 inch make it ideal for space-saving installations. Trust in our connector for seamless board-to-board connections in your electronic projects.