392-096-559-201

Heilind Number:EDA392-096-559-201
Manufacturer:EDAC
Manufacturer Number:392-096-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration into your electronic projects. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row configuration and a total of 96 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Its right-angle mount orientation provides flexibility in installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB setup with this high-quality connector, an essential component for seamless board-to-board connections.