392-096-560-201

Heilind Number:EDA392-096-560-201
Manufacturer:EDAC
Manufacturer Number:392-096-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-560-201

Detailed Description

Enhance connectivity on your PCB with this reliable Card Edge Connector. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 96 copper alloy contacts, it ensures secure and efficient transmission in a .1-inch pitch. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Perfect for high-speed data transfer, this connector is a must-have for your electronics projects.