392-096-560-202

Heilind Number:EDA392-096-560-202
Manufacturer:EDAC
Manufacturer Number:392-096-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-560-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With two rows of copper alloy contacts, it provides a secure and efficient connection for up to 96 positions. The .1 inch pitch and .2 inch row spacing allow for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our high-quality connector to streamline your board-to-board connections.