392-096-560-203

Heilind Number:EDA392-096-560-203
Manufacturer:EDAC
Manufacturer Number:392-096-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-560-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 96 positions each, this connector offers seamless board-to-board connectivity at a pitch of .1 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, ensuring reliable performance even in challenging environments. Upgrade your electronic projects with this essential component.