392-096-560-212

Heilind Number:EDA392-096-560-212
Manufacturer:EDAC
Manufacturer Number:392-096-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-560-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, this connector offers a reliable amperage of 3 A, making it suitable for various applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 96 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Whether for industrial or commercial use, this connector is a vital component for seamless board-to-board connections. Elevate your electronic projects with this essential connector.