392-098-520-201

Heilind Number:EDA392-098-520-201
Manufacturer:EDAC
Manufacturer Number:392-098-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Offering a robust amperage of 3A, it's ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 98 positions, it provides ample connectivity options, while the Copper Alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Upgrade your connectivity with this essential component.