392-098-520-207

Heilind Number:EDA392-098-520-207
Manufacturer:EDAC
Manufacturer Number:392-098-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3A and two rows of copper alloy contacts, it offers seamless power transmission across its 98 positions, all with a pitch of .1 inches. The straight mount orientation and efficient row spacing of .2 inches make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs. Explore its versatility in our extensive range of PCB connectors.