392-098-520-212

Heilind Number:EDA392-098-520-212
Manufacturer:EDAC
Manufacturer Number:392-098-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-520-212

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and quality in every use. With two rows of 98 copper alloy contacts, it provides ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its 3A amperage and straight mount orientation for secure and efficient power delivery. Elevate your assembly process with this essential component, a must-have in any electronic engineer's toolkit.