392-098-521-204

Heilind Number:EDA392-098-521-204
Manufacturer:EDAC
Manufacturer Number:392-098-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a 3 A amperage rating and Copper Alloy contact material, it guarantees optimal conductivity. The double-row configuration with 98 positions and a compact .1-inch pitch offers ample connectivity options while the .2-inch row spacing allows for efficient arrangement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environmental conditions. Experience seamless board-to-board connectivity with this essential component.