392-098-521-207

Heilind Number:EDA392-098-521-207
Manufacturer:EDAC
Manufacturer Number:392-098-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-521-207

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance. With 98 positions and a pitch of .1 inches, it offers seamless integration on your PCB. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and black color make it versatile for different applications. Upgrade your connectivity solutions with this high-quality connector.