392-098-521-208

Heilind Number:EDA392-098-521-208
Manufacturer:EDAC
Manufacturer Number:392-098-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-521-208

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environmental conditions. With two rows and a total of 98 positions, it offers ample connectivity options for your devices. The contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment on the board. Upgrade your connectivity solutions with this versatile Card Edge Connector.