392-098-523-201

Heilind Number:EDA392-098-523-201
Manufacturer:EDAC
Manufacturer Number:392-098-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-523-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With two rows and 98 positions, it offers versatile connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Elevate your connectivity game with this essential component.