392-098-523-204

Heilind Number:EDA392-098-523-204
Manufacturer:EDAC
Manufacturer Number:392-098-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-523-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of 98 copper alloy contacts, with a pitch of .1 inches and a row spacing of .2 inches, it guarantees efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're in the realm of electronics, telecommunications, or beyond, this connector, belonging to our extensive lineup of PCB connectors, is a reliable solution for your connectivity needs.