392-098-523-207

Heilind Number:EDA392-098-523-207
Manufacturer:EDAC
Manufacturer Number:392-098-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-523-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and durable placement. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 98 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.