392-098-524-201

Heilind Number:EDA392-098-524-201
Manufacturer:EDAC
Manufacturer Number:392-098-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3 A amperage rating, it provides efficient power transmission across its 98 positions. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working on a two-row setup or need a straight mount orientation, this connector delivers versatility and quality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for your PCB assembly needs. Explore its potential in our range of PCB connectors today.