392-098-524-212

Heilind Number:EDA392-098-524-212
Manufacturer:EDAC
Manufacturer Number:392-098-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage and Copper Alloy contact material, it ensures reliable power transmission. Boasting two rows and a pitch of .1 inches, it offers seamless integration for your circuit boards. The 98 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this premium Card Edge Connector.