392-098-540-201

Heilind Number:EDA392-098-540-201
Manufacturer:EDAC
Manufacturer Number:392-098-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-540-201

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double-row configuration with 98 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and conductivity. With a low amperage rating of 3 A, it's perfect for various electronic applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your connectivity experience with this essential component.