392-098-540-202

Heilind Number:EDA392-098-540-202
Manufacturer:EDAC
Manufacturer Number:392-098-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-540-202

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Built for high performance, this connector features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row design and 98 positions, it ensures secure and efficient board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless electronic connectivity.