392-098-540-207

Heilind Number:EDA392-098-540-207
Manufacturer:EDAC
Manufacturer Number:392-098-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-540-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a contact material made of Copper Alloy, it ensures reliable and efficient power transmission, supporting an amperage of 3 A. The connector's double row construction offers 98 positions for seamless board-to-board connections, with a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in various environments. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Upgrade your PCB connections effortlessly with this essential component.