392-098-541-202

Heilind Number:EDA392-098-541-202
Manufacturer:EDAC
Manufacturer Number:392-098-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-541-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and high amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any setting. With two rows and 98 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. The contact material of Copper Alloy guarantees optimal conductivity. Engineered for convenience, it features a straight mount orientation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.