392-098-541-203

Heilind Number:EDA392-098-541-203
Manufacturer:EDAC
Manufacturer Number:392-098-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-541-203

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration with a pitch of .1 inches and row spacing of .2 inches, this black connector boasts a high amperage of 3 A, making it suitable for various power applications. With 98 positions spread across 2 rows, it offers ample room for multiple connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, while its compact design makes it ideal for space-constrained setups. Explore seamless board-to-board connectivity with this essential component for your PCB projects.