392-098-541-204

Heilind Number:EDA392-098-541-204
Manufacturer:EDAC
Manufacturer Number:392-098-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-541-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector can withstand rigorous conditions with ease. With a double row layout and a total of 98 positions, it offers ample room for secure and efficient connections. The contact material, Copper Alloy, ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting, it guarantees a stable and secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB setup with this essential component.