392-098-541-207

Heilind Number:EDA392-098-541-207
Manufacturer:EDAC
Manufacturer Number:392-098-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation. With a double row configuration and 98 positions, it offers ample connectivity possibilities. The Copper Alloy contacts guarantee efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise mating. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for demanding environments, it ensures secure and stable board-to-board connections, making it an essential component for your projects. Elevate your PCB design with the superior performance of this Card Edge Connector.