392-098-541-208

Heilind Number:EDA392-098-541-208
Manufacturer:EDAC
Manufacturer Number:392-098-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-541-208

Detailed Description

Enhance your connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 98 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. At a pitch of .1 inches and a row spacing of .2 inches, precision is key in every connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.