392-098-541-212

Heilind Number:EDA392-098-541-212
Manufacturer:EDAC
Manufacturer Number:392-098-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-541-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, this connector is suitable for high-power applications. Its two rows of copper alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, provide secure and efficient connections. With a total of 98 positions, it offers ample room for multiple connections on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your PCB connectivity with this reliable connector.