392-098-542-201

Heilind Number:EDA392-098-542-201
Manufacturer:EDAC
Manufacturer Number:392-098-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-542-201

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a current rating of 3 A, this connector is suitable for a wide range of applications. Its two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, provide efficient signal transmission. Boasting 98 positions, it offers ample connectivity options for your PCB assemblies. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for board-to-board connections, this connector is a crucial component for your electronic projects.