392-098-542-203

Heilind Number:EDA392-098-542-203
Manufacturer:EDAC
Manufacturer Number:392-098-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-542-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 98 positions each, this connector ensures efficient data transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The compact .1-inch pitch and .2-inch row spacing offer precise alignment during assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a perfect choice for board-to-board connections in your projects. Upgrade your connectivity solutions with this essential component.