392-098-542-207

Heilind Number:EDA392-098-542-207
Manufacturer:EDAC
Manufacturer Number:392-098-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-542-207

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed with precision, this connector ensures seamless performance for your electronic devices. The sleek black color adds a touch of sophistication, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at a maximum amperage of 3 A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. With 98 positions available, you have ample room for expansion. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your PCB connectivity with this essential component.