392-098-542-212

Heilind Number:EDA392-098-542-212
Manufacturer:EDAC
Manufacturer Number:392-098-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-542-212

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both durability and aesthetic appeal. With a double-row configuration and a total of 98 positions, it offers ample room for intricate board-to-board connections. Crafted with precision, the connector guarantees reliable power transmission, with a maximum amperage of 3A and contact points made of robust Copper Alloy. The .1-inch pitch and .2-inch row spacing allow for efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various electronic applications. Elevate your projects with this essential connector, a standout in our extensive lineup of PCB connectivity solutions.