392-098-544-201

Heilind Number:EDA392-098-544-201
Manufacturer:EDAC
Manufacturer Number:392-098-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-544-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. Featuring 98 positions across 2 rows, each contact is crafted from high-quality Copper Alloy for efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Its straight mount orientation ensures easy installation, while a wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.