392-098-544-202

Heilind Number:EDA392-098-544-202
Manufacturer:EDAC
Manufacturer Number:392-098-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-544-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts spaced at .1 inches, it offers seamless integration for your electronic components. Boasting 98 positions and a straight mount orientation, it ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Upgrade your setup with this essential connector, a perfect fit for your connectivity needs.