392-098-544-207

Heilind Number:EDA392-098-544-207
Manufacturer:EDAC
Manufacturer Number:392-098-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-544-207

Detailed Description

Enhance the connectivity of your devices with our Card Edge Connector. Designed for high performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission. Its 2-row design with a pitch of .1 inches and row spacing of .2 inches offers seamless integration into your PCB setup. Boasting 98 positions and an amperage of 3 A, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.