392-098-544-212

Heilind Number:EDA392-098-544-212
Manufacturer:EDAC
Manufacturer Number:392-098-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in challenging environments. With a current rating of 3 A, it ensures efficient power transmission. Featuring two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, it offers precise and secure mating with your PCB. Boasting 98 positions, it accommodates multiple connections, making it ideal for high-density applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various setups. Elevate your PCB design with this essential component.