392-098-555-202

Heilind Number:EDA392-098-555-202
Manufacturer:EDAC
Manufacturer Number:392-098-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Boasting a two-row configuration and a pitch of .1 inches, it offers efficient signal transfer with 98 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your interconnect solutions with this essential component.