392-098-555-207

Heilind Number:EDA392-098-555-207
Manufacturer:EDAC
Manufacturer Number:392-098-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-555-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 98 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing enable precise connectivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your board-to-board connections with this essential component.