392-098-555-208

Heilind Number:EDA392-098-555-208
Manufacturer:EDAC
Manufacturer Number:392-098-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-555-208

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 98 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly within a wide temperature range of -40 to 105°C, it's perfect for diverse industrial environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in this connector for efficient and robust interconnect solutions in your electronic projects.