392-098-555-212

Heilind Number:EDA392-098-555-212
Manufacturer:EDAC
Manufacturer Number:392-098-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-555-212

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration on your PCB. This sleek black connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance in any setting. With a high amperage capacity of 3 A, it's ideal for powering various devices. Its two rows of Copper Alloy contacts, spaced at .1 inches with .2 inches between rows, offer efficient signal transmission. Boasting 98 positions, this connector accommodates multiple connections with ease. Its straight mount orientation allows for simple installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for superior performance in your electronic applications.